text.skipToContent text.skipToNavigation

Manufacturer Part #

APSG160ELL102MH20S

PSG Series 16 V 1000 uF 105°C Ø8 x 20 mm LS=3.5 mm Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
United Chemi-Con APSG160ELL102MH20S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 1000µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 8mΩ
Ripple Current: 7.5A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 3.5mm
Dimension: H  21.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$20.10
USD
Quantity
Unit Price
30
$0.67
100
$0.65
250
$0.64
500
$0.63
1,500+
$0.60
Product Variant Information section