text.skipToContent text.skipToNavigation

Manufacturer Part #

04020VA-24P-AA-00

04020VA Series 40 x 40 x 20 mm 24 VDC 11.3 CFM Ball Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Date Code:
Product Specification Section
NMB 04020VA-24P-AA-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 11.3CFM
Noise: 37dB
Voltage Rating: 24V
Rated Power: 2.4W
RPM: 9500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  20mm x H  40mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,160.50
USD
Quantity
Unit Price
350+
$9.03