text.skipToContent text.skipToNavigation

Manufacturer Part #

4-2176230-2

CGS Series 3 W 2.2 KO ±5% 100 ppm/°C Thick Film Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-2176230-2 - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Rated Current: 2.5A
Technology: Thick Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
2,000
$0.335
4,000+
$0.325
Product Variant Information section