text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-120S-12

RPS Series 80 to 264 VAC 114 W 12 VDC 9.5 A Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-120S-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 120W
Output Voltage: 12V
Input Voltage: 113V to 370V
Output Current: 9.5A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +85°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.97
USD
Quantity
Unit Price
1
$32.97
3
$32.46
5
$32.22
10
$31.90
20+
$31.40
Product Variant Information section