text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAS40-06LT1G

SBAS40 Series 40 V 120 mA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
onsemi SBAS40-06LT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 1V
Diode Capacitance-Max: 5pF
Thermal Resistance: 508°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 225mW
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,107.00
USD
Quantity
Unit Price
3,000
$0.0384
6,000
$0.0377
12,000
$0.0371
15,000
$0.0369
45,000+
$0.0357
Product Variant Information section