text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ987-1C-12DET

AZ987 Series 25 A SPDT 12 VDC Micro PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ987-1C-12DET - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Resistance: 254Ω
Switching Voltage: 16V
Contact Material: Silver Tin Oxide
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

Features:
  • 30 Amp switching capability
  • Small footprint
  • Single or Twin versions
  • Vibration and shock resistant
  • Designed for high in-rush applications
  • ISO/TS 16949, ISO9001, ISO14001
  • Tested in accordance with SAE J2544

The AZ987-1C-12DET is a 12VDC SPDT automotive relay. The AZ987-1C-12DET has a 30 Amp switching capability and is epoxy sealed for automatic wave soldering.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,280.00
USD
Quantity
Unit Price
10
$1.75
25
$1.73
50
$1.71
150
$1.68
300+
$1.64
Product Variant Information section