Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP4922-E/P
Download the CAD models for this product. Learn more about SnapMagic.
30 per Tube
PDIP-14
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MCP4922 device is a dual channel 12-bit DAC which uses an external voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.
The MCP4922 device is a part of the MCP4902/MCP4912/MCP4922 product family, which are dualchannel 8-bit/10-bit/12-bit DACs which use external voltage reference (VREF). These devices provide very high accuracy and low noise performance, and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications. The low power consumption and small package options make these devices very attractive for many portable and battery-powered applications. If only a single output is needed then the MCP4901/4911/4921 single channel product family can be used.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.