text.skipToContent text.skipToNavigation

Manufacturer Part #

CPT-2475-92T

24 mm, 10 Vp-p, 92 dB, Through Hole, Piezo Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Same Sky CPT-2475-92T - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 92dB
Rated Voltage: 10V
Frequency: 4kHz
Current Rating: 8mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Termination Style: PC Pin
Dimension: H  7.7mm x D  24mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.50
USD
Quantity
Unit Price
50
$0.77
150
$0.75
500
$0.73
1,000
$0.72
2,000+
$0.70
Product Variant Information section