text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002

N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2549
Product Specification Section
onsemi 2N7002 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The 2N7002 is a part of 2N70 series field effect transistor. It has an operating temperature ranging from -55°C to +150°C and its available in SOT-23-3 package.

Features:

  • High density cell design for low RDS(ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability
  • Drain-Source Voltage: 60 V
  • VDGR Drain-Gate Voltage: 60 V
  • Thermal Resistance, Junction-to-Ambient: 625 °C/W

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

View the complete 2N70 series of field effect transistor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$966.60
USD
Quantity
Unit Price
3,000
$0.037
9,000
$0.0361
12,000
$0.0358
30,000
$0.0351
45,000+
$0.0343