text.skipToContent text.skipToNavigation

Manufacturer Part #

PWR1308AC

PWR13xxC Series 1.5 W 12 Vin 15 Vout 4 kV Isolated Unregulated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Murata Power Solutions PWR1308AC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 15V
Input Voltage: 12V
Efficiency: 75%
Power Dissipation: 750mW
Load Capacitance: 10pF
Load Regulation (%): 1.5%
Output Current: 100mA
Switching Frequency-Max: 220kHz
Ripple & Noise: 25mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
3
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3
Multiple Of:
51
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.57
USD
Quantity
Unit Price
51+
$28.19
Product Variant Information section