text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6010WY

STTH6010: 1000 V 60 A Automotive Ultrafast Recovery High Voltage Diode - DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH6010WY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 20µA
Forward Voltage: 2V
Configuration: Single
Forward RMS Current [If rms]: 80A
Reverse Recovery Time-Max: 115ns
Thermal Resistance: 0.78°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,428.00
USD
Quantity
Unit Price
30
$2.46
90
$2.43
150
$2.41
450
$2.38
750+
$2.34
Product Variant Information section