text.skipToContent text.skipToNavigation

Manufacturer Part #

OD254AP-24HTB

OD254AP Series 24 V 2.65 A 254 x 89 mm 2500 RPM 850 CFM Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OD254AP-24HTB - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 850CFM
Noise: 64dBA
Voltage Rating: 24V
Rated Power: 64W
RPM: 2500RPM
No of Terminals: 2
Material Frame: Aluminum
Operating Temp Range: -20°C to +75°C
Dimension: 254 x 89
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$6,234.00
USD
Quantity
Unit Price
1
$130.92
2
$129.01
3
$127.91
4
$127.13
5+
$124.68
Product Variant Information section