text.skipToContent text.skipToNavigation

Manufacturer Part #

183-009-113R541

9 Position D-Sub Plug, Male Pins Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
NorComp 183-009-113R541 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold Flash
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$1,809.00
USD
Quantity
Unit Price
90
$3.46
180
$3.42
270
$3.40
360
$3.39
450+
$3.35
Product Variant Information section