text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG1005S22NJT000

Fixed Inductors IND 0402 22nH StdQ SMD RF IND

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TDK MLG1005S22NJT000 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22nH
Rated Current-Max: 350mA
Tolerance (%): ±5%
DC Resistance-Max: 700mΩ
Self Resonance Frequency: 1.7GHz
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$722.00
USD
Quantity
Unit Price
10,000
$0.0722
20,000+
$0.0702
Product Variant Information section