text.skipToContent text.skipToNavigation

Manufacturer Part #

90311-012LF

MINITEK 2MM CTW HOUSING

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 90311-012LF - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Current Rating: 2A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Female
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
40
$0.51
125
$0.495
300
$0.49
750
$0.48
2,000+
$0.46
Product Variant Information section