text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33AQ-13-F

Diode TVS Single Uni-Dir 33V 400W 2-Pin SMA T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Diodes Incorporated SMAJ33AQ-13-F - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Peak Output Current: 7.5A
Peak Power: 400W
Standoff Voltage: 33V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
880,000
USA:
880,000
2,250,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$455.50
USD
Quantity
Unit Price
5,000
$0.0911
10,000
$0.0895
15,000
$0.0887
20,000
$0.088
25,000+
$0.0861
Product Variant Information section