text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A13FTA

Single P-Channel 60 V 806 mW 5.9 nC Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP6A13FTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 806mW
Qg Gate Charge: 5.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.1A
Turn-on Delay Time: 1.6ns
Turn-off Delay Time: 11.2ns
Rise Time: 2.2ns
Fall Time: 5.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 1.1mm
Length: 3mm
Input Capacitance: 219pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
3,000
$0.575
6,000
$0.565
9,000
$0.56
12,000+
$0.555
Product Variant Information section