Manufacturer Part #
SFS5-L-DC24V
SFS Series 6 A 6PST (5 Form A-1 Form B) 24 V Through Hole Slim Type Safety Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry SFS5-L-DC24V - Product Specification
Shipping Information:
ECCN:
PCN Information:
About This Notice:We would like to inform that the supplier for some of the inner board blocks contained within the SF relays Slim Type are subject to change. This board block contains a PCB with diode and resistance; however, there will be no change in current consumption or safety standard certification.Effective Date: December 1, 2023.Change Details: The inner board will have a marking on the back side due to the supplier changes indicated below. Also, the labels of inner and outer cartons will be marked with a circled "K" for three months.
We would like to inform that the SFS series relays will remove the TUV mark from the relay package.Effective Date: From November 2022 production.Change Details: The TUV mark is being updated, and the current mark is being discontinued. There is not enough space on the relay case for the updated TUV mark, so the mark will be removed from the relay package entirely. There is no change in the safety standard certification authorization and acquired standards.
Part Status:
Panasonic Industry SFS5-L-DC24V - Technical Attributes
| Relay Type: | Safety |
| Contact Form: | 6PST (5 Form A/1 Form B) |
| Coil Current: | 20.8mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 6A |
| Coil Resistance: | 1.15kΩ |
| Switching Voltage: | 30V |
| Rated Power: | 500mW |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole