text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1111FHN33/102K

Scalable Entry Level 32-bit Microcontroller (MCU) based on Arm Cortex-M0 Cores

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
NXP LPC1111FHN33/102K - Technical Attributes
Attributes Table
Family Name: LPC1100L
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 50MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/POR
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  HVQFN-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,660
USA:
1,660
9,100
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$25.20
USD
Quantity
Unit Price
15
$1.68
30
$1.66
75
$1.64
150
$1.62
300+
$1.59
Product Variant Information section