text.skipToContent text.skipToNavigation

Manufacturer Part #

AF1206JR-071RL

Anti-Sulfurated Chip Resistor Thick Film 1206 1Ohm 5% Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AF1206JR-071RL - Technical Attributes
Attributes Table
Resistance: 1Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$244.50
USD
Quantity
Unit Price
5,000
$0.0489
10,000
$0.0481
15,000
$0.0476
20,000
$0.0473
25,000+
$0.0462
Product Variant Information section