text.skipToContent text.skipToNavigation

Manufacturer Part #

63SXE68M

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% THT 1030mA Halogen Free

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Panasonic Industry 63SXE68M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 68µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 214µA
Dissipation Factor: 0.12%
Ripple Current: 3.28A
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: L  13mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$922.00
USD
Quantity
Unit Price
200+
$4.61
Product Variant Information section