text.skipToContent text.skipToNavigation

Manufacturer Part #

UWS-5/10-Q48N-C

UWS Series 50 W 48 V Input 5 V Output Isolated Sixteenth Brick DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Murata Power Solutions UWS-5/10-Q48N-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 5V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Load Regulation (%): 0.125%
Output Current: 10A
Switching Frequency-Max: 325kHz
Ripple & Noise: 90mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
53
USA:
53
640
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
53
Multiple Of:
128
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,717.73
USD
Quantity
Unit Price
128+
$32.41
Product Variant Information section