text.skipToContent text.skipToNavigation

Manufacturer Part #

RUZ470M1HSA-0811CS

RUZ Series 50 V 47 uf 125'c 8x11.5mm LS=3.5mm Low Imp. 3K hrs RDL Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Surge RUZ470M1HSA-0811CS - Technical Attributes
Attributes Table
Series: RUZ
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Lead Spacing: 3.5mm
Operating Temp-Max: 125°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.50
USD
Quantity
Unit Price
1,000
$0.0775
3,000
$0.0753
5,000
$0.0744
10,000
$0.0731
20,000+
$0.071
Product Variant Information section