text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16SB-7BIN

512Mb (32Mbx16) SDRAM 3.3V 143MHz 54-ball FBGA Industrial (-40 ~ 85°C)

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C32M16SB-7BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 512Mb
Configuration: 32M x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 14ns
Speed Grade: 143MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  TFBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
348
Multiple Of:
348
Total
$10,847.16
USD
Quantity
Unit Price
348+
$31.17
Product Variant Information section