text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMX8ML8DVNLZAB

ARM® Cortex®-A53 Microprocessor IC i.MX8ML 4 Core, 64-Bit 1.8GHz 486-LFBGA (14x1

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
NXP MIMX8ML8DVNLZAB - Technical Attributes
Attributes Table
Core Processor: ARM® Cortex®-A53
No of Core: 4-Core
RAM Size: 868kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Clock Frequency-Max: 1.8GHz
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,260
USA:
1,260
7,056
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$4,229.82
USD
Quantity
Unit Price
126+
$33.57
Product Variant Information section