text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN25040DZTA

ZXTN25040DZ Series NPN 5 A 40 V SMT Medium Power Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN25040DZTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 5A
Power Dissipation-Tot: 1.8W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The ZXTN25040DZTA is a NPN medium power transistor with 40 V Collector to Emitter Voltage.

Features:

  • Extremely low equivalent on resistance; RCE(sat) = 36 m at 5 A
  • 5 A continuous current
  • Up to 10 amps peak current
  • Very low saturation voltages
  • Excellent hFE characteristics
  • 6 V reverse blocking capability

Applications:

  • Emergency lighting circuits
  • Motor driving (including DC fans)
  • Solenoid, relay and actuator drivers
  • DC-DC modules
  • Backlight inverters
  • Power switches
  • MOSFET gate drivers

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
4,000
$0.29
5,000+
$0.285
Product Variant Information section