text.skipToContent text.skipToNavigation

Manufacturer Part #

TV1030-3R0106-R

TV Series 3 V 10 F Ø10.5 x 31.5 mm LS=5 mm Radial Cylindrical Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2502
Product Specification Section
Eaton TV1030-3R0106-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 0.026Ω
Leakage Current: 25µA
Operating Temp Range: 40°C to 65°C
Construction: EDLC
Lead Spacing: 5mm
Dimension: L  31.5mm x D  10.5mm
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.00
USD
Quantity
Unit Price
100
$1.46
200
$1.45
400
$1.43
1,500+
$1.40