text.skipToContent text.skipToNavigation

Manufacturer Part #

MEV1S0505SC

MEV1 Series 5 V 200 mA Surface Mount Single Output DC/DC Converter - SIP-6

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Murata Power Solutions MEV1S0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Output Current: 200mA
Ripple & Noise: 20mV
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
25
$5.08
50
$5.02
75
$4.99
100
$4.96
125+
$4.88
Product Variant Information section