text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS0304EUKZ

Translation - Voltage Levels Dual supply translating transceiver; open drain; au

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
NXP NTS0304EUKZ - Technical Attributes
Attributes Table
No of Channels: 4
Data Rate: 20Mbps
Supply Voltage: 0.95V to 5.5V
Supply Current: 59µA
Propagation Delay: 5.5ns
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84,000
USA:
84,000
2,468,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,740.00
USD
Quantity
Unit Price
4,000+
$0.685
Product Variant Information section