text.skipToContent text.skipToNavigation

Manufacturer Part #

592-2323-313NF

572 nm 10 mA 18 mcd Green (x 2) Indicator LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Dialight 592-2323-313NF - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Green
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 18mcd
Wavelength: 570nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  10.29mm x L  4.57mm x W  14.22mm x D  2.29mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$369.00
USD
Quantity
Unit Price
300+
$1.23
Product Variant Information section