text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-320S760MT

100 - 277Vac, 320W, 535 - 7600mA, 21-60V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-320S760MT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 320W
Minimum Output Voltage: 21V
Maximum Output Voltage: 60V
Minimum Output Current: 535mA
Maximum Output Current: 7600mA
Input Power Factor: 0.96
Efficiency: 92.5%
Number of Output Channels: 1
Certifications: CE,UL Class P
Driver Class: SELV
IP Rating: IP66 / IP67
Dimming Control: PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.91
USD
Quantity
Unit Price
1
$46.91
3
$46.14
4
$45.93
10
$45.30
15+
$44.68
Product Variant Information section