text.skipToContent text.skipToNavigation

Manufacturer Part #

XI075C200V054BST2M

120-277Vac, 2A, 54Vdc, 0-10V dim, SimpleSet

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America XI075C200V054BST2M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 75W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 2A
Input Power Factor: 0.95
Efficiency: 87.5% to 89.5%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
12
Total
$210.48
USD
Quantity
Unit Price
2
$17.86
4
$17.73
10
$17.54
25
$17.36
40+
$17.15
Product Variant Information section