text.skipToContent text.skipToNavigation

Manufacturer Part #

SF1JWF-7

Superfast Recovery Rectifier SOD123F T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated SF1JWF-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.4V
Configuration: Single
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 95°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$279.90
USD
Quantity
Unit Price
3,000
$0.0933
6,000
$0.0916
9,000
$0.0907
12,000
$0.09
15,000+
$0.088
Product Variant Information section