text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9871-2C-12DET

AZ9871 Series 25 A DPDT 12 VDC Micro PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
American Zettler AZ9871-2C-12DET - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

FEATURES
• Up to 30 Amp switching capability in a compact size
• Form A and C contacts available (single or twin relay)
• Vibration and shock resistant
• Epoxy sealed version available
• Designed for high in-rush applications
• Cost effective
• Single and Dual (Twin) relay versions
• ISO/TS 16949, ISO14001
• Tested in accordance with SAE J2544

The AZ9871-2C-12DET is a 30 amp micro automotive relay with a nominal coil voltage of 12 VDC. The AZ9871-2C-12DET is fully sealed with a DPDT contact arrangement.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
25
$2.02
75
$1.99
100
$1.98
250
$1.95
375+
$1.92
Product Variant Information section