Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
0402YC103KAT2A
Download the CAD models for this product. Learn more about SnapMagic.
10000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
Part Status:
The 0402YC103KAT2A is a 0402 (1005 metric) package 16 volt X7R dielectric 10,000 pF capacitor with a tolerance of +/- 10%. The 0402YC103KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels.
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.