text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-H251NFRL

TGM Series 198 uH 100 mOhm 1:1 3 Watt SMD DC/DC Converter Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
HALO Electronics TGM-H251NFRL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1:1 / 1:1
Inductance: 198µH
DC Resistance: 100mΩ
Mounting Method: Surface Mount
Features & Applications
The TGM-H251NFRL is a Part of TGM Series 3 Watt SMD DC/DC Converter Isolation Module Transformer. It Provides the isolation and voltage outputs required for low cost isolated DC/DC converter circuits.

These high efficiency,extended temp range transformers have been designed specifically for the Maxim™ MAX256 controller and H bridge driver with 3.3 V or 5 V power source.

Specifications:

  • Operating Temp: -40 to +85°C
  • Isolation Voltage : 1,500 Vrms
Pricing Section
Global Stock:
112
USA:
112
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.10
USD
Quantity
Unit Price
10
$3.81
25
$3.76
50
$3.72
150
$3.67
300+
$3.58
Product Variant Information section