text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9505DGGY

NXP Semiconductors 40-bit I2C-bus I/O port with RESET, OE and INT

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
NXP PCA9505DGGY - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 400kHz
No of I/O Lines: 40
Supply Voltage-Nom: 2.3V to 5.5V
Output Type: Push Pull
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 0.5W
Moisture Sensitivity Level: 3
Package Style:  TSSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
6,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,400.00
USD
Quantity
Unit Price
2,000+
$3.70
Product Variant Information section