Manufacturer Part #
1N4148WS-E3-08
Diode Standard 75V 150mA Surface Mount SOD-323
Product Specification Section
Vishay 1N4148WS-E3-08 - Product Specification
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
Vishay 1N4148WS-E3-08 - Technical Attributes
Attributes Table
Type: | Silicon Epitaxial Planar |
Configuration: | Single |
Reverse Current-Max: | 100µA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 0.2W |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 150mA |
Peak Current-Max: | 350mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0213
15,000
$0.021
45,000
$0.0205
75,000+
$0.0201
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount