text.skipToContent text.skipToNavigation

Manufacturer Part #

SKQMASE010

SKQM Series SPST Button J-Bend 0.05A 12VDC 1.57N SMD Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKQMASE010 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.57N
Contact Plating: Silver
Termination Style: J-Bend
Operating Temperature: -40°C to +90°C
Dimension: H  4.3mm x L  6.3mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.00
USD
Quantity
Unit Price
2,000
$0.129
4,000+
$0.126