text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE18A

P6KE Series 25.2 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6KE18A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.2V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 18.9V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The P6KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Halogen Free
  • RoHS Compliant
  • Fast Response Time: Typically Less Than 1.0ps from 0 V to BV min
  • Excellant Clamping Capability
  • Low Incremental surge Resistance
  • Maximum temperature 0.1% to 25%
  • matte Tin Lead free plated

Application:

  • TVS devices are ideal for the protection of I/O interfaces
  • VCC bus and other vulnerable circuits used in telecom,computer
  • industrial and consumer electronic applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.80
USD
Quantity
Unit Price
4,000
$0.0987
8,000
$0.0971
12,000
$0.0961
16,000
$0.0954
20,000+
$0.0933
Product Variant Information section