text.skipToContent text.skipToNavigation

Manufacturer Part #

V68ZA10P

ZA Series 56 VDC 40 V RMS 135 V Clamp 1000 A 3300 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Littelfuse V68ZA10P - Technical Attributes
Attributes Table
Capacitance: 3870pF
Clamping Voltage-Max: 135V
Peak Output Current: 1000A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 40V
Varistor Voltage Range: 61.2V to 74.8V
Current Rating: 1mA
Energy: 13J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
649
USA:
649
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.80
USD
Quantity
Unit Price
150
$0.132
400
$0.129
1,500
$0.126
4,000
$0.124
15,000+
$0.12
Product Variant Information section