text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LA20AP

LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2543
Product Specification Section
Littelfuse V275LA20AP - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 710V
Peak Output Current: 4500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 75J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The V275LA20AP is a radial-lead varistor (MOVs) which is designed to be operated continuously across AC power lines.

The LA Series varistors are available in four model sizes: 7mm, 10mm, 14mm and 20mm; and have a VM(AC)RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J.

Features:

  • Lead-free and RoHS compliant option available
  • Energy Absorption Capability (WTM): Up to 360J
  • Wide Operating Voltage Range
  • VM(AC)RMS: 130V to 1000V
  • No Derating Up to 85oC Ambient
  • Available in Tape and Reel or Bulk Pack
Pricing Section
Global Stock:
53,629
USA:
53,629
935,614
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
150
$0.142
400
$0.139
1,500
$0.136
4,000
$0.134
15,000+
$0.129