text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC31D5UDJ-7

MOSFET BVDSS 25V30V SOT963

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC31D5UDJ-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.5Ω/5Ω
Rated Power Dissipation: 0.35W
Qg Gate Charge: 0.38nC/0.35nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 220mA/200mA
Turn-on Delay Time: 3.2ns/3.5ns
Turn-off Delay Time: 21ns/18.8ns
Rise Time: 2.2ns/5.2ns
Fall Time: 7.5ns/8.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 22.6pF/21.8pF
Package Style:  SOT-963
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,500.00
USD
Quantity
Unit Price
10,000+
$0.45
Product Variant Information section