text.skipToContent text.skipToNavigation

Manufacturer Part #

DLM11SN900HZ2L

Common Mode Chokes Dual 90Ohm 100MHz 0.1A 1.38Ohm DCR SMD Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2625
Product Specification Section
Murata DLM11SN900HZ2L - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 90Ω
Rated Current: 100mA
Rated Voltage: 5V
Tolerance (%): ±25%
DC Resistance-Max: 1.1Ω
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: H  0.5mm x L  1.25mm x W  1mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
4,000+
$0.22