Manufacturer Part #
BZT52B12BS-TP
BZT52B Series 12 V 400 mW ±2 % Tolerance Surface Mount Zener Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Micro Commercial Components BZT52B12BS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BZT52B12BS-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 400mW |
| Forward Voltage: | 900mV |
| Reverse Current-Max: | 100nA |
| Voltage Tolerance: | 2% |
| Impedance: | 25Ω |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| No of Terminals: | 2 |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
USA:
105,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0125
9,000
$0.0122
30,000
$0.0119
60,000
$0.0117
120,000+
$0.0114
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount