text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-TG1E471Q

EEV-TG Series 25 V 470 uF Ø12.5 x 13.5 mm 125 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Panasonic Industry EEV-TG1E471Q - Technical Attributes
Attributes Table
Series: TG
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 800mA
ESR (Equivalent Series Resistance): 0.12Ω
Operating Temp-Max: 125°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$234.00
USD
Quantity
Unit Price
200
$1.17
400
$1.16
800
$1.15
1,000+
$1.14
Product Variant Information section