text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT40-AD1B-R3

0 ~ 100% RH I²C ±1.8% RH 6 s Surface Mount Humidity and Temperature Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2638
Product Specification Section
Sensirion SHT40-AD1B-R3 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 16b
Accuracy: ±1.8%RH
Response Time: 6s
Supply Voltage: 1.08V to 3.6V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$10,000.00
USD
Quantity
Unit Price
10,000+
$1.00
Product Variant Information section