text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G051F8P6

Arm® Cortex®-M0+ 32-bit MCU, up to 64 KB Flash, 18 KB RAM

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
STMicroelectronics STM32G051F8P6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 18kB
Speed: 64MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/LINbus/SmartCard/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR
Number Of Timers: 12
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
999
USA:
999
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
20
Multiple Of:
1
Total
$20.80
USD
Quantity
Unit Price
20
$1.04
40
$1.03
100
$0.995
250
$0.975
500+
$0.935
Product Variant Information section