text.skipToContent text.skipToNavigation

Manufacturer Part #

ES2BHE3_A/I

Rectifiers 2A,100V,20ns SMB, UF Rect, SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay ES2BHE3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 900mV
Configuration: Single
Diode Capacitance-Max: 18pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44,800
Factory Lead Time:
12 Weeks
Minimum Order:
6400
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,171.20
USD
Quantity
Unit Price
3,200
$0.186
6,400
$0.183
9,600+
$0.181
Product Variant Information section