text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0F1BRSFYL

Bi-Directional 28 W 5 V 0.25 pF Surface Mount ESD Protection Diode - SOD-962

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD5V0F1BRSFYL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 10V
Directional: Bi-Directional
Peak Output Current: 2.2A
Reverse Leakage Current: 1nA
Peak Power: 28W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.3pF
Breakdown Voltage-Max: 10V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18000
Multiple Of:
9000
Total
$1,182.60
USD
Quantity
Unit Price
9,000
$0.0676
18,000+
$0.0657
Product Variant Information section